1SMB5936B-W

Rectron
583-1SMB5936B-W
1SMB5936B-W

Mfr.:

Description:
Zener Diodes Surface Mount SILICON ZENER DIODES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 149

Stock:
1 149 Can Dispatch Immediately
Quantities greater than 1149 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,713 € 0,71 €
0,491 € 4,91 €
0,311 € 31,10 €
0,192 € 96,00 €
0,145 € 145,00 €
Full Reel (Order in multiples of 3000)
0,122 € 366,00 €
0,108 € 648,00 €
0,095 € 855,00 €
0,086 € 2 064,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
30 V
SMD/SMT
SMB-2
3 W
5 %
1 uA
28 Ohms
- 55 C
+ 150 C
Single
12.5 mA
Reel
Cut Tape
MouseReel
Brand: Rectron
Height: 2.44 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 500 mA
Length: 4.65 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 3.94 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

1SMB59x Surface Mount Zener Diodes

Rectron 1SMB59x Surface Mount Zener Diodes feature glass passivated chip, built-in strain relief, low inductance, high peak reverse power dissipation, and low reverse leakage. These diodes operate at 1.2V maximum forward voltage (VF) at 200mA forward current (IF) and 50A peak forward surge current (IFSM) at 25°C ambient temperature. The 1SMB59x diodes offer UL flammability classification of 94V-O and lead solderable per MIL-STD-750, method 2026.