1n4001 Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diotec Semiconductor Rectifiers Diode, DO-41, 50V, 1A 104 162In Stock
140 000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 5 000

Through Hole DO-41 50 V 1 A Standard Recovery Rectifier Single 1.1 V 27 A 5 uA 1.5 us - 50 C + 175 C 1N400X Ammo Pack
onsemi Rectifiers Standard Rectifier, 50 V, 1.0 A
No
Through Hole DO-41-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C 1N4001 Bulk
Taiwan Semiconductor Rectifiers Vr/50V Io/1A T/R

Through Hole DO-41-2 50 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA - 65 C + 150 C 1N400x Reel, Cut Tape