20106-0

Avery Dennison
514-20106-0
20106-0

Mfr.:

Description:
Cable Tie Mounts CT,FIR TREE STANDOFF,BHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 887

Stock:
3 887 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,562 € 0,56 €
0,474 € 4,74 €
0,445 € 11,13 €
0,423 € 21,15 €
0,403 € 40,30 €
0,399 € 99,75 €
0,338 € 169,00 €
0,32 € 800,00 €

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Tie Mounts
RoHS:  
Round Hole Ties
Cable Ties with Mounts
Fir Tree
Push Mount
Polyamide (PA66), Nylon 6.6
7.17 in
182.1 mm
0.19 in
4.83 mm
Black
Brand: Avery Dennison
Features: Fir Tree Standoff, Manifold Cover Fastener
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Tradename: LIFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Round Hole Fir Tree Automotive Fasteners

Avery Dennison Round Hole Fir Tree Automotive Fasteners keep wires, cables, and components quiet and secure. These fasteners are made from high-performance polymers to withstand extreme heat, weather, and vibration. The fir tree design ensures firm mounting in punched or threaded holes, while the integrated disk and fluted edges reduce noise and enhance installation speed. These fasteners are available for hole diameters from 6.3mm to 11.5mm and panel thicknesses from 0.6mm to 8.5mm, including compatibility with M6 to M10 threaded holes. Typical applications include automotive wire harness fastening, panel mounting, vibration control, and OEM-compliant installations.