23C21E-40ML5

Rosenberger
476-23C21E-40ML5
23C21E-40ML5

Mfr.:

Description:
RF Connectors / Coaxial Connectors multiport 4 channel angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,06 € 8 306,00 €

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
Mini-Coax
Jack (Socket)
50 Ohms
20 GHz
Solder
Right Angle
Standard
SMD/SMT
Bulk
Body Finish: Gold
Body Material: Brass
Brand: Rosenberger
Contact Material: Beryllium Copper, Brass
Contact Plating: Gold
Frequency: 20 GHz
Insulation Resistance: 1 GOhms
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 125 C
Product Type: RF Connectors / Coaxial Connectors
Series: Mini-Coax
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 500 V
Part # Aliases: 192881
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Multiport Mini-Coax Connectors & Cable Assemblies

Rosenberger Multiport Mini-Coax Connectors and Cable Assemblies address the challenging technological demands of the semiconductor test equipment industry. These mini-coax devices, including the PCB connectors, purpose-designed plastic housings, and pre-assembled cable assembly sets, are ideal for 20GHz and 40GHz applications. The multiport connectors and cable assemblies feature 50Ω impedance, ≥1GΩ insulation resistance, >16dB @DC to 20GHz return loss, and >500 mating cycles.

PCB Connectors

Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.