24050026400

HARTING
617-24050026400
24050026400

Mfr.:

Description:
Unmanaged Ethernet Switches Ha-VIS eCon 3062 BT-AT1-SPE Switch 100Mbit IP30 (6 x T1 + 2 x Rj45)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
601,02 € 601,02 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Unmanaged Ethernet Switches
RoHS:  
8 x RJ45
100 Mb/s
16.8 V
60 V
- 40 C
+ 70 C
2.2 W
96 mA
33 mm x 130 mm x 64.5 mm
Brand: HARTING
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b

SPE Switch & Media Converter

HARTING SPE Switch and Media Converters feature T1 SPE Ports, allowing for size reduction in the interface and cable and an increased density in the cable. The overall slim design means further increased density and subsequent space optimization in cabinets. These devices provide seamless SPE infrastructure utilizing the IEC 63171-7 standard. SPE Media converter is the bridge/gateway between installed networks and single-pair ethernet devices. HARTING SPE Switch and Media Converters applications include integration of SPE end-devices in existing networks and evaluation and testing.