282135-75

Amphenol RF
523-282135-75
282135-75

Mfr.:

Description:
RF Connectors / Coaxial Connectors 75Ohm 1.0/2.3 DIN Pl Belden 1505A Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
55
Expected 17/03/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,04 € 8,04 €
6,83 € 68,30 €
6,40 € 160,00 €
6,10 € 305,00 €
5,81 € 581,00 €
5,36 € 1 340,00 €
4,88 € 2 440,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Connectors
1.0/2.3
Plug (Pin)
75 Ohms
4 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Belden 1505A
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Crimp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Push Pull
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: 1.0/2.3
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 1231121M1-006-NX3GT30G-75
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

75Ω 1.0 / 2.3 DIN Plugs for Video

The Amphenol Connex 75Ω 1.0 / 2.3 DIN Plugs for Video applications feature a unique push-pull coupling mechanism that allows quick mating and unmating. Designed for 3GHz broadcast video, the 1.0/2.3 DIN Connectors are designed to support popular 75Ω cables, as well as using standard True-75Ω BNC crimp tooling for ferrule and center contact. The Amphenol Connex 75Ω 1.0 / 2.3 DIN Plugs for Video feature a slim coupling nut that is useful for high density applications, routers, master controllers, switchers, video add-on cards, and patch panels.