2905240

Phoenix Contact
651-2905240
2905240

Mfr.:

Description:
Circuit Breaker Accessories CBB 08 2X4RC-PT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,48 € 334,48 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breaker Accessories
REACH - SVHC:
Circuit Breaker Board
Brand: Phoenix Contact
Current Rating: 60 A
Height: 127.8 mm
Mounting Style: DIN Rail
Product Type: Circuit Breaker Accessories
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Width: 170 mm
Voltage Rating: 24 V
Unit Weight: 497 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

Device Circuit Breaker Boards

Phoenix Contact Device Circuit Breaker Boards are multi-channel device boards (4/8/12 channels) that reduce installation time and feature a compact design for space savings. The boards offer fuse protection of up to 12A per channel and provide the best possible protection for connected loads. Up to 4 loads can be protected simultaneously with the additional terminal points, The integrated group remote signaling ensures the user is kept informed. Phoenix Contact Device Circuit Breaker Boards offer a high current carrying capacity that supports the supply of up to 60A. Device circuit breakers with SFB characteristic curve or electronic device circuit breakers offer maximum overcurrent protection over long cable paths.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.