3-145-551

Schurter
693-3-145-551
3-145-551

Mfr.:

Description:
Pushbutton Switches - Board Mount MSMII-22 Switch, Momentary Switch, NO/NC SPDT, 10A Switching Current, Ring Illumination Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches - Board Mount
RoHS:  
Illuminated
SPDT
ON - (ON)
Red, Green, Blue
10 A
24 VDC
IP67
Quick Connect
Silver
Actuator Material: Ceramic
Actuator Style: Flat
Brand: Schurter
Diameter: 22 mm
Housing Material: Stainless Steel
Mounting Style: Threaded
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Czech Republic
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSM Metal Line Switches w/ Enhanced Luminous Ring

Schurter MSM Metal Line Switches with Enhanced Luminous Ring are pushbutton switches with ring lighting for single colors, including red, green, yellow, and blue. These switches come in 16mm, 19mm, 22mm, and 30mm diameters, and the illumination ring material provides a homogeneous and consistent illumination. Other features include tactile feedback, a long lifespan, high-quality materials, and flat-pin plugs for fast connection. The switches have a unique housing diameter to the width of the illumination ring ratio for a more scaled appearance. Schurter MSM Metal Line Switches with Enhanced Luminous Ring operate at a 30VDC to 250VAC switching voltage, 0.1A to 10A switching current, and -25°C to +85°C temperature range. Typical applications include industrial machinery, medical devices, maritime, public vending machines, laboratory instruments, and architectural design.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
20
Expected 27/08/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,24 € 34,24 €
29,56 € 295,60 €
29,20 € 584,00 €
26,14 € 1 307,00 €
25,83 € 2 583,00 €
25,04 € 5 008,00 €
500 Quote