35.116.1005-002-03

BJB
339-35116100585
35.116.1005-002-03

Mfr.:

Description:
LED Lenses & Assemblies Optics 4x4 MidPower IESNA Type 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 2,39 €
1,66 € 16,60 €
1,28 € 128,00 €
1,12 € 672,00 €
1,07 € 1 070,00 €
1,02 € 2 652,00 €
0,972 € 4 860,00 €

Product Attribute Attribute Value Select Attribute
BJB Electric
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
LED Lighting Lens
LED Chips 2835, 3030 and LED Modules
35.116
Tray
Brand: BJB
Color: Clear
Height: 4.27 mm
Length: 50 mm
Shape: Square
Factory Pack Quantity: 200
Subcategory: LED Lighting
Width: 50 mm
Part # Aliases: 35.116.1005-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by BJB. There is no change to fit, form, and
function of the part. This change is only to the suffix. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-4

ECCN:
EAR99

OptiSquare 2x2, 4x4, & 8-in-1 Optics

BJB OptiSquare 2x2, 4x4, and 8-in-1 Optics are made from PMMA material and operate from -40°C to 80°C temperature range. These optics feature clear color, high-gloss/highly polished lens surface, fast mounting, and 0.5Nm maximum torque. The OptiSquare optics offer safe and reliable functions and needs-based light patterns. These optics are available in a wide range of emission angles and multiple variants. The OptiSquare optics are suitable for street, area lighting, and high-bay applications. Typical applications include walkways, paths, sidewalks, loading and access ramps, parking area lighting, entrance roadways, and perimeter of parking areas.