3N104-D000-S08BF

3M Electronic Solutions Division
517-3N104-D000-S08BF
3N104-D000-S08BF

Mfr.:

Description:
Circular Metric Connectors M12,4P,Plug,D-Code Solder Cup, 20-24AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,56 € 14,56 €
14,41 € 144,10 €
13,85 € 277,00 €
13,18 € 659,00 €
12,44 € 1 244,00 €
11,46 € 2 292,00 €
11,32 € 5 660,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12 x 4
Solder Cup
D Coded
4 A
250 V
IP68
3N3
Each
Body Style: Straight
Brand: 3M Electronic Solutions Division
Contact Gender: Pin (Male)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Plug
Housing Material: Thermoplastic
Insert/Contact Gender: Pin
Locking Mechanism: Screw Locking
Mounting Style: Cable Mount
Product: Connectors
Shell Style: Straight
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Part # Aliases: 54862387910 54548623879104 7100001289 JE150436200
Unit Weight: 13,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 Industrial Circular Connectors

3M M12 Industrial Circular Connectors are made for harsh environments, with an IP68+EMI protection rating. 3M M12 Industrial Circular Connectors are cable mounted 4 position M12 threaded connectors and have a solder termination with the ability to take AWG 20-24 wire. Applications include factory automation, industry, and any other harsh environments.