3RA23248XB301AK6

Siemens
982-3RA23248XB301AK6
3RA23248XB301AK6

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR REV S0 12A 120VAC SCRW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
371,39 € 371,39 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Electromechanical
RoHS:  
3 Form A (3PST-NO)
110 VAC, 120 VAC
12 A
AC Type
690 VAC
3RA2
Brand: Siemens
Coil Termination: Screw
Contact Form: 3 NO - 0 NC
Contact Termination: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 101 mm
IP Rating: IP20
Length: 90 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Tradename: SIRIUS
Type: Reversing
Width: 97 mm
Part # Aliases: 3RA2324-8XB30-1AK6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

SIRIUS 3RA2 Reversing Contactor Assemblies

Siemens SIRIUS 3RA2 Reversing Contactor Assemblies feature rated power up to 55kW and an operational current of up to 110A. The Siemens SIRIUS 3RA2 Reversing Contactor Assemblies are available fully wired and tested with mechanically and electrically interlocked (NC contact interlock) contactors. The basic unit consists of two contactors with the same power, one NC contact (S00) or one NO contact, and one NC contact (S0 to S3).