3SMC170CAQ TR13

Central Semiconductor
610-3SMC170CAQTR13
3SMC170CAQ TR13

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 170V, 3K Watt, SMC Diode-Zener, Bi-Directional AEC-Q101

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,972 € 2 916,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
170 V
SMD/SMT
275 V
189 V
SMC (DO-214AB)
11 A
3 kW
- 65 C
+ 150 C
3SMC
Reel
Brand: Central Semiconductor
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 3SMC170CAQ TR13 PBFREE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99

3SMC Automotive TVS Diodes

Central Semiconductor 3SMC Automotive Transient Voltage Suppressor (TVS) Diodes are SMT, bidirectional or unidirectional glass passivated suppressors that provide high power dissipation of high-voltage transients in voltage-sensitive components. Housed in an SMC case, the Central Semiconductor TVS Diodes support a voltage range of 10V to 170V, offer a 3000W TVS power rating, and are AEC-Q101 qualified.