4-2448100-2

TE Connectivity
571-4-2448100-2
4-2448100-2

Mfr.:

Description:
Automotive Connectors PLG, 2P, GRN, N, CAP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
9.12 mm (0.359 in)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Green
Application: Power and Signal
Brand: TE Connectivity
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 1 Row
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1600
Subcategory: Automotive Connectors
Wire Gauge Range: 20 AWG to 14 AWG
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DT Color Connectors

TE Connectivity's (TE) / DEUTSCH DT Color Connectors are available in brown, blue, and green for easy identification and circuit matching, helping to reduce connection errors and keep operations running smoothly. These high-durability connectors feature a weld cap for extra wear protection in tough environments and withstand extreme temperatures from -55°C to +125°C, as well as dust and moisture. This robustness makes these connectors a trusted solution for power and signal needs across many types of industrial vehicles. The automotive wire-to-wire connectors available in two to six positions and offer E-Seal and N-Seal options that achieve IP67, IP68, and IP6K9K sealing levels for strong protection against dust and moisture. TE / DEUTSCH DT Color Connectors make connections simple, reliable, and easy to identify.

In Stock: 1 568

Stock:
1 568 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,29 € 12,90 €
1,24 € 31,00 €
1,15 € 115,00 €
1,04 € 260,00 €
0,963 € 481,50 €
0,852 € 852,00 €
0,836 € 1 337,60 €
0,781 € 3 748,80 €