415-0500-MM250

Johnson / Cinch Connectivity Solutions
530-415-0500-MM250
415-0500-MM250

Mfr.:

Description:
RF Cable Assemblies CABLE ASSY, METRIC, STR SMP FEMALE TO STR SMP FEMALE, .086" SEMI-RIGID CONFORMABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,40 € 36,40 €
30,95 € 309,50 €
30,62 € 765,50 €
27,62 € 1 381,00 €
26,31 € 2 631,00 €
25,44 € 6 360,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS:  
Jack (Female)
Straight
Jack (Female)
Straight
250 mm (9.843 in)
18 GHz
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

SMP to SMP/SMA Semi-Rigid Cable Assemblies

Johnson / Cinch Connectivity Solutions SMP to SMP/SMA High-Performance Semi-Rigid Cable Assemblies are cable assemblies featuring an 18GHz maximum operating frequency. These cable assemblies are straight and right-angle connectors in 0.047” and 0.086” diameters of various lengths. The semi-rigid cable assemblies are available in both imperial and metric lengths. Typical applications include network equipment, test and measurement, semiconductor tests and wireless and radar systems.