4404.0098

Schurter
693-4404.0098
4404.0098

Mfr.:

Description:
Circuit Breakers 1 pole 5A THT Term for PCB mounting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 4,31 €
3,58 € 17,90 €
3,33 € 33,30 €
2,69 € 134,50 €
2,54 € 254,00 €
2,22 € 666,00 €
2,09 € 1 045,00 €
2,02 € 2 020,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Circuit Breakers
RoHS:  
T9-818
Thermal Circuit Breaker
Thermal
5 A
240 VAC
48 VDC
1 Pole
Push to Reset
- 5 C
+ 60 C
Non-Illuminated
Brand: Schurter
Length: 47.3 mm
Mounting Style: PCB Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Width: 19 mm
Voltage Rating: 240 VAC, 48 VDC
Part # Aliases: T9-818C-5
Unit Weight: 12,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

T9-818 Circuit Breakers

Schurter T9-818 Circuit Breakers are 1-pole, reset type, thermal circuit breakers with a cycling trip-free release and THT connectors. Schurter T9-818 Circuit Breakers are designed for standard and medical applications, power supplies, uninterruptible power supplies, power tools, industrial appliances, HVAC, and household appliances.