53460-0639

Molex
538-53460-0639
53460-0639

Mfr.:

Description:
IEEE 1394 Connectors 2mm Shld RA PCB Sckt UpRt w/Knk Sldr 6Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 356

Stock:
356
Can Dispatch Immediately
On Order:
560
Expected 22/04/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 3,95 €
3,36 € 33,60 €
3,15 € 78,75 €
2,91 € 145,50 €
2,76 € 276,00 €
2,72 € 680,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: IEEE 1394 Connectors
RoHS:  
IEEE 1394 Connectors
6 Position
2 mm
Gold
Brass
Jack (Female)
1.5 A
PCB Mount
Through Hole
- 40 C
+ 85 C
Brand: Molex
Color: Black
Flammability Rating: UL 94 V-0
Mounting Angle: Right Angle
Number of Ports: 1 Port
Product Type: IEEE 1394 Connectors
Series: 53460
Factory Pack Quantity: 560
Subcategory: IEEE 1394 Connectors
Type: IEEE 1394-1995 Shielded I/O PCB Socket
Voltage Rating: 125 VAC/DC
Part # Aliases: 534600639 0534600639
Unit Weight: 3,224 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2.0mm I/O PCB Connectors

Molex 2.0mm I/O PCB Connectors are available with straight and right angle orientations that offer design flexibility. These connectors include sockets and receptacles that are compatible with through-hole and surface mount PCB layouts. The I/O PCB connectors feature auto-mounting, which saves time and improves operational efficiency. These I/O connectors are gold-plated and made using brass and phosphor bronze. The 6 and 10-circuit PCB sockets are ideal for use in an industrial market specialising in servomotor controllers, amplifiers, and also wire-to-board.