55445-1029

Molex
538-55445-1029
55445-1029

Mfr.:

Description:
I/O Connectors 2mm PCB Rcpt UpRt PhosphorBronze 10Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176
Can Dispatch Immediately
On Order:
1 050
Expected 31/03/2026
700
Expected 06/05/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,91 € 4,91 €
4,18 € 41,80 €
3,91 € 97,75 €
3,64 € 182,00 €
3,47 € 347,00 €
3,39 € 847,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
I/O Connectors
Female
10 Position
2 mm
125 V
Gold
PCB Mount
Through Hole
Right Angle
55445
- 40 C
+ 85 C
Brand: Molex
Color: Black
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 350
Subcategory: I/O Connectors
Type: Socket
Part # Aliases: 554451029 0554451029
Unit Weight: 6,139 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2.0mm I/O PCB Connectors

Molex 2.0mm I/O PCB Connectors are available with straight and right angle orientations that offer design flexibility. These connectors include sockets and receptacles that are compatible with through-hole and surface mount PCB layouts. The I/O PCB connectors feature auto-mounting, which saves time and improves operational efficiency. These I/O connectors are gold-plated and made using brass and phosphor bronze. The 6 and 10-circuit PCB sockets are ideal for use in an industrial market specialising in servomotor controllers, amplifiers, and also wire-to-board.