5583S-15

3M Electronic Specialty
517-5583S-15
5583S-15

Mfr.:

Description:
Thermal Interface Products Thermally Conductive Silicone Interface Pad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:
208
Can Dispatch Immediately
On Order:
20
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,03 € 32,03 €
29,53 € 295,30 €
27,68 € 553,60 €
26,02 € 1 561,20 €
25,07 € 2 507,00 €
23,87 € 6 206,20 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Thermal Interface Products
Thermally Conductive Silicone Interface
Non-standard
Silicone Elastomer
1 W/m-K
White
- 40 C
+ 125 C
210 mm
155 mm
1.5 mm
UL 94 V-0
5583S
Brand: 3M Electronic Specialty
Product Type: Thermal Interface Products
Factory Pack Quantity: 20
Subcategory: Thermal Management
Part # Aliases: 5583S 00051131289086 7010405243
Unit Weight: 34,195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

Thermally Conductive Interface Pads

3M™ Thermally Conductive Interface Pads are designed to provide a preferential heat transfer path between heat-generating components, heat sinks, and other cooling devices. The interface pads consist of a highly conformable and slightly tacky silicone elastomer with thermally conductive ceramic particles, which help in providing enhanced thermal conductivity and excellent insulation performance. The high thermal conductivity and dielectric strength pads can be die-cut to fit individual applications. Typical applications include Integrated Circuit (IC) chip packaging heat conduction, heat sink interface, LED board Thermal Interface Material (TIM), and Chip ON Film (COF) heat conduction.

Thermal Interface Solutions

3M™ Thermal Interface Solutions includes electrically conductive transfer tapes and conductive interface pads. The electrically conductive tapes are a wide range that can be used in various thermal interface solutions. Thermally conductive silicone interface pads are designed to provide a heat transfer path between heat-generating components, heat sinks, and other cooling devices.