SPHV24-01ETG

Littelfuse
576-SPHV24-01ETG
SPHV24-01ETG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1CH 24V 2000W UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 187

Stock:
2 187
Can Dispatch Immediately
On Order:
30 000
Expected 23/03/2026
20 000
Expected 15/05/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,189 € 1,89 €
0,079 € 7,90 €
0,077 € 38,50 €
Full Reel (Order in multiples of 10000)
0,065 € 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
24 V
SMD/SMT
50 V
26.7 V
SOD-882-2
3 A
200 W
32 pF
24 kV
30 kV
- 40 C
+ 125 C
SPHV
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SPA
Unit Weight: 50,345 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

General-Purpose ESD Protection SPA Diodes

Littelfuse General-Purpose ESD Protection SPA Diodes protect electronics from transient voltage damage. The wide selection offers diodes that meet industry requirements to solve multiple exposure issues. Typical applications for Littelfuse General-Purpose ESD Protection SPA Diodes include 10/100/1000 Ethernet, DC powerlines, and general I/O.

SPHV & SPHV-C TVS Diodes

Littelfuse SPHV and SPHV-C TVS Diodes are designed to protect sensitive electronic equipment against ESD and lightning-induced surge currents. SPHV (unidirectional) and SPHV-C (bidirectional) TVS didoes replace 0402-sized MLVs in automotive, LED, and instrumentation applications. These Littelfuse TVS diodes absorb repetitive ESD strikes above the maximum level of the IEC61000-4-2 international standard (Level 4, ±8kV contact discharge) and dissipate up to 8A of induced surge current. 

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

USB 3.1 Type C Circuit Protection

Littelfuse USB 3.1 Type C Circuit Protection delivers overcurrent and electrostatic discharge (ESD) protection while maintaining USB 3.1 Type C data integrity. The host and all self-powered hubs must implement overcurrent protection for safety purposes and the hub must have a way to detect the overcurrent condition and report it to the USB software. Polymeric PTCs from Littelfuse provide an ideal solution for overcurrent protection. Promoting high signal integrity on the data lines of USB 3.1 Type C interfaces offers benchmark-settling, silicon-based, low-capacitance ESD protection while providing effective ESD protection on the VBUS, USB 2.0, and control lines of the interface.

General Port Protection Solutions

Littelfuse General Port Protection provides a wide array of solutions for power and communication ports. Ports need protection from common electrical hazards such as lightning surges, induced power surges, power cross, electrical fast transient, electrostatic discharge, and short-circuits due to aging wires or installation errors. Littelfuse General Port Protection products are ideal for automotive, building automation, consumer electronics, and industrial applications.

Data Center Solutions

Littelfuse Data Center Solutions help make the data center reliable, energy efficient, and safe. These solutions provide overcurrent protection, transient voltage suppression, sensors, and power conversion components needed to keep facilities operating efficiently and reliably. Littelfuse provides Data Center Solutions for computing equipment, networking and data ports, and uninterruptible power supplies.