5913-2503-000

Radiall
501-5913-2503-000
5913-2503-000

Mfr.:

Description:
RF Adapters - In Series SMA ST JCK-PLG ADPTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,79 € 29,79 €
25,60 € 256,00 €
24,50 € 612,50 €
23,71 € 1 185,50 €
22,92 € 2 292,00 €
21,65 € 5 412,50 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Adapters - In Series
RoHS:  
SMA
Jack (Female)
Normal
Plug
Normal
50 Ohms
26 GHz
Straight
Passivated
Nickel
Stainless Steel
Brand: Radiall
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: UY
Mating Cycles: 5000 Cycles
Orientation: Straight
Product Type: RF Adapters - In Series
Series: AEP
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Tradename: QCD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

QCD Cable Connectors

Radiall Quick Connect Disconnect (QCD) cable connectors provide a quick connection system for high-density and multi-connection test environments. These cable connectors extend cable life by offering 5000 matings. Radiall QCD connectors include a QCD plug to SMA jack adapter and a QCD jack to SMA plug adapter. These high-frequency and time-saving solution connectors reduce setup, calibration, and testing time. The operating temperature of these connectors ranges from -65°C to +165°C. Typical applications include test labs, production testing, development board testing, and cable test for switch matrices and test benches.