DLPC230TZDQQ1

Texas Instruments
595-DLPC230TZDQQ1
DLPC230TZDQQ1

Mfr.:

Description:
Display Drivers & Controllers DLP automotive digi tal micromirror devi A 595-DLPC230TZDQRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,47 € 15 282,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
36,86 €
Min:
1

Similar Product

Texas Instruments DLPC230TZDQRQ1
Texas Instruments
Display Drivers & Controllers DLP automotive digi tal micromirror devi A 595-DLPC230TZDQQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC230
Digital Micromirror Device Controllers
DMD
- 40 C
+ 105 C
SMD/SMT
BGA-324
Tray
Brand: Texas Instruments
Display Resolution - Pixels: 1358 x 566
Operating Frequency: 15.997 MHz to 16.003 MHz
Operating Supply Current: 201 mA, 71 mA, 28.1 mA
Pd - Power Dissipation: 940 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 60
Subcategory: Driver ICs
Supply Voltage - Max: 1.19 V, 1.95 V, 3.58 V
Supply Voltage - Min: 1.01 V, 1.65 V, 3.02 V
Tradename: DLP
Type: Automotive Digital Micromirror Device Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

DLPC23x-Q1 DLP® Automotive DMD Controllers

Texas Instruments DLPC23x-Q1 DLP® Automotive DMD Controllers are part of two DMD chipsets, the DLP5530-Q1 and DLP5531-Q1. Both these chipsets include a 0.55” DMD and the TPS99000-Q1 System Management and Illumination controller. These DLPC23x-Q1 DMD Controllers integrate an embedded processor with error code correction (SECDED ECC), allowing host control and real-time feedback, on-chip diagnostics, and system monitoring functions. The need for external DRAM is eliminated via the included on-chip SRAM. With the TPS99000-Q1, the DLPC23x-Q1 supports high dynamic range dimming of over 5000:1 for HUD applications. The sub-LVDS 600MHz DMD interface allows high DMD refresh rates to generate seamless and brilliant digital images while simultaneously reducing radiated emissions.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.