66125AXXSZS-DC3

Schneider Electric Relays
528-66125AXXSZS-DC3
66125AXXSZS-DC3

Mfr.:

Description:
Solid State Relays - SSRs 6000 SSR SCR, SPST-NO, 125 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,28 € 2 738,40 €
90,92 € 4 546,00 €
90,70 € 9 070,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Solid State Relays - SSRs
Hockey Puck
6000
Brand: Schneider Electric Relays
Control Voltage Range: 3 VDC to 32 VDC
Input Current: 16 mA
Input to Output Isolation Method: Optocoupler
IP Rating: IP20
Load Current Rating: 125 A
Load Voltage Rating: 48 VAC to 660 VAC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Output Type: SCR
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Relay Contact Form: 1 Form A (SPST-NO)
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Unit Weight: 86,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Solid State Relays

SE Relays Solid State Relays (SSRs) are ideal for use in applications that require high duty cycles, no moving parts, silent operation, and high reliability. Product families include the 6000 Series with classic "hockey puck" styling featuring a finger-safe cover and LED status indicator. The optically coupled circuit isolates the input from the output to give pure solid state performance. Also featured is the SE Relays 70S2 Series, miniature SSRs designed for medium power loads. Available in a combination of screw, fast-on or PCB terminals, the compact package is ideal for designs where space is limited. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.