PGC6895NLT

Pulse Electronics
673-PGC6895NLT
PGC6895NLT

Mfr.:

Description:
Common Mode Chokes / Filters 225uH 100V 25A ER19 RDC=2.5mOhms 125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85
Can Dispatch Immediately
On Order:
540
Expected 01/04/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 60)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,96 € 4,96 €
4,12 € 41,20 €
3,78 € 94,50 €
3,44 € 172,00 €
3,07 € 307,00 €
2,92 € 730,00 €
2,79 € 1 395,00 €
2,72 € 2 720,00 €
2,67 € 6 675,00 €
Full Reel (Order in multiples of 60)
3,44 € 206,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
PGC
PCB Mount
SMD/SMT
1 Channel
225 uH
1.4 kOhms
25 A
2.5 mOhms
- 40 C
+ 125 C
19 mm
13 mm
20 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Brand: Pulse Electronics
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 60
Subcategory: Inductors, Chokes & Coils
Unit Weight: 20,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

High Current Low-Profile SMT Common Mode Chokes

Pulse Electronics High Current Low-Profile SMT Common Mode Chokes utilize round wire coil winding technology, horizontally mounted in a planar core. These low-profile chokes offer inductance values from 95µH to 1000µH and currents up to 39A in a -40°C to +125°C or +150°C operating temperature range. Pulse Electronics High Current Low-Profile SMT Common Mode Chokes feature three package sizes to fit a range of applications. These components are suitable for high-performance, high-reliability applications in data communication, computing, and industrial markets.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.