74LVC1G32QW5-7

Diodes Incorporated
621-74LVC1G32QW5-7
74LVC1G32QW5-7

Mfr.:

Description:
Logic Gates Logic LVC 1 Gate SOT25 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13 295

Stock:
13 295 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,086 € 0,86 €
0,076 € 1,90 €
0,065 € 6,50 €
0,058 € 14,50 €
0,056 € 28,00 €
0,052 € 52,00 €
Full Reel (Order in multiples of 3000)
0,043 € 129,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Logic Gates
RoHS:  
OR
1 Gate
LVC
2 Input
SOT-25-5
1 Output
32 mA
- 32 mA
1.7 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Diodes Incorporated
Logic Type: CMOS
Output Current: 24 mA
Output Voltage: 3.3 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74LVC1G32
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

74LVC1GxxQW5 Single Gate Logic Devices

Diodes Incorporated 74LVC1GxxQW5 Single Gate Logic Devices are automotive-compliant ICs with an advanced CMOS low-power consumption process. These devices are designed for operation with a wide power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V, allowing the device to be used in a mixed-voltage environment. The 74LVC1GxxQW5 automotive logic devices are fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output and prevents the current backflow when powered down. Typical applications include voltage level shifting, power-down signal isolation, general-purpose logic, automation, industrial computing, agricultural equipment, and high-reliability networks.