78.01GJT.4000C

Apacer
908-78.01GJT.4000C
78.01GJT.4000C

Mfr.:

Description:
Memory Modules DDR3-1600 DIMM 1GB CL11 / Replacement : D12.16090N.001

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
UDIMMs
1 GB
SDRAM - DDR3
1600 Mb/s
1.5 V
+ 85 C
240 Pin
Brand: Apacer
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320023

DDR3 Synchronous DRAMs (SDRAMs)

Apacer Technology Inc. DDR3 Synchronous DRAMs (SDRAMs) are high-density memory modules that come in BGA packages. These SDRAMs feature SSTL_15 interface, 1.5V±0.075V power supply (VDD), Serial Presence Detect (SPD), 8 and 4 Burst Lengths (BL) with Burst Chop (BC), and 7.8μs refresh cycles (at 0°C≤ T≤85°C). The DDR3 SDRAMs also feature 2 data transfers per clock cycle, different clock inputs, Data Mask (DM) for writing data, and Programmable Partial Array Self-Refresh (PASR). These SDRAMs support an auto pre-charge option for each burst access and auto-refresh/self-refresh.