7UL1T125FU,LF

Toshiba
757-7UL1T125FULF
7UL1T125FU,LF

Mfr.:

Description:
Buffers & Line Drivers Dual Bus Buffer with 3-State Output Input OV tolerance / OPDP Id: 8mA Vcc: 0.9-3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62 125

Stock:
62 125 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,09 € 0,90 €
0,08 € 2,00 €
0,068 € 6,80 €
0,062 € 15,50 €
0,058 € 29,00 €
0,051 € 51,00 €
Full Reel (Order in multiples of 3000)
0,048 € 144,00 €
0,047 € 282,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
LVP
1 Input
1 Output
Non-Inverting
USV-5
- 8 mA
8 mA
1 uA
900 mV
3.6 V
3.6 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Logic Type: CMOS
Number of Channels: 1 Channel
Output Type: 3-State
Pd - Power Dissipation: 200 mW (1/5 W)
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.1 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

7UL1T125FU & 7UL1T126FU Integrated Circuits

Toshiba 7UL1T125FU and 7UL1T126FU Integrated Circuits have a bus buffer with a 3-state output. The devices feature an operating supply voltage range of VCC = 2.3V to 3.6V. The high-level input voltage is up and down translation to the power supply voltage. These Toshiba Integrated Circuits have a 3.6V tolerant input with 3.6V power-down protection provided on the output.