83881101

Crouzet
874-83881101
83881101

Mfr.:

Description:
Limit Switches WB RLRPLNGR SIDXIT 1M CBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,52 € 102,52 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Limit Switches
RoHS:  
Non-Illuminated
DPST-NO-NC
Roller Plunger
6 A, 8 A
250 VAC
24 VDC
10 N
Cable
Chassis Mount
IP66, IP67
Brand: Crouzet
Cable Length: 1 m
Life: 10000000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Series: 83880
Factory Pack Quantity: 10
Subcategory: Switches
Type: Switches
Unit Weight: 202,158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Limit Switches

Crouzet Limit Switches are high-quality precision snap-action switches that provide a complete switching solution. Users can choose various casings and connections, and a high degree of resistance to impact and splashes makes these switches ideal for a variety of applications. The limit switches are mainly built using a metal body, plastic body, and special products for harsh environments. These compact-sized switches feature a wide range of actuators, rotary heads with momentary action, and positive break contacts. The limit switches are IP65/IP66/IP67/IP69 protected. Typical applications include machine automation, railways, specialty vehicles, and electric equipment.