LCMXO3LF-9400C-6BG484C

Lattice
842-O3LF9400C6BG484C
LCMXO3LF-9400C-6BG484C

Mfr.:

Description:
FPGA - Field Programmable Gate Array Lattice MachXO3LF; 9400 LUTs; 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
84
Expected 17/11/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,74 € 29,74 €
26,92 € 673,00 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LCMXO3LF
9400 LE
4700 ALM
432 kbit
384 I/O
2.375 V
3.465 V
0 C
+ 85 C
900 Mb/s
SMD/SMT
CABGA-484
Tray
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 73 kbit
Embedded Block RAM - EBR: 432 kbit
Maximum Operating Frequency: 400 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1175 LAB
Operating Supply Voltage: 3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Tradename: MachXO3
Unit Weight: 8,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
MXHTS:
8542399901
ECCN:
3A991.d

MachXO3™ FPGAs

Lattice Semiconductor MachXO3™ FPGA family is the smallest, lowest-cost-per-I/O programmable platform, designed to expand system capabilities and bridge emerging connectivity interfaces with both parallel and serial I/O. MachXO3 simplifies the implementation of emerging connectivity interfaces such as MIPI by matching advanced, small-footprint packaging with on-chip resources.

FEATURED PRODUCTS
LATTICE