LS013B7DH03

Sharp Microelectronics
852-LS013B7DH03
LS013B7DH03

Mfr.:

Description:
TFT Displays & Accessories 1.28" Memory LCD 128x128 Tranf HR-TFT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TFT LCD Displays
Transflective
1.28 in
128 x 128
Serial
Without Touch Panel
None
23.04 mm x 23.04 mm
26.6 mm x 30.3 mm x 0.741 mm
3 V
Tray
Brand: Sharp Microelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: TFT Displays
Factory Pack Quantity: 2240
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99

Sharp Microelectronics Memory LCD Display Module

Sharp Microelectronics' Memory LCD technology delivers high-contrast, high-resolution displays that allow for denser content than many other types of similar-sized LCDs, but only consumes 0.8% of the power of these conventional displays. Sharp's Memory LCD modules embed 1-bit memory in every pixel to enable each pixel to hold state while requiring very little current. This delivers an "always on" display that uses little power (only a single supply voltage is required), even when updating images. This helps designers create products with exceptionally long battery life. It also eliminates sweeping images or "ghosting", because only the part of the image that requires updating needs to be changed. The response time of Sharp's Memory LCD Displays makes it fast enough to display motion video. Bold and crisp black images are delivered by high-resolution capability in a small diagonal display. A lightweight, two-glass design, plus an integrated driver in the panel, provides an exceptionally thin module that's perfect for compact handheld, wrist-top, and other small-screen devices that benefit from displaying rich content. Incorporating the Memory LCD into a design is simple with a 3-wire SPI serial interface (SI, SCS, SCK).
New 1.28" and 1.35" displays available!
Learn more