ZA1-9040000

Harwin
855-ZA1-9040000
ZA1-9040000

Mfr.:

Description:
Extraction, Removal & Insertion Tools Extraction Tool

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
11
Expected 21/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,74 € 60,74 €
50,77 € 253,85 €
49,17 € 491,70 €
47,09 € 1 177,25 €
46,87 € 2 343,50 €
46,27 € 4 627,00 €
46,10 € 11 525,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Removal Tools
Contact Removal Tool
For Use With Harwin Kona Series Ka1-0400005 Socket Contacts
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
For Use With: Kona Series Latching Collar
Product Type: Extraction / Insertion Tools
Series: KONA
Size: 10 mm x 35 mm
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: KONA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205598000
CNHTS:
8205590000
USHTS:
8205595560
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications.