NCP1117LPST33T3G

onsemi
863-NCP1117LPST33T3G
NCP1117LPST33T3G

Mfr.:

Description:
LDO Voltage Regulators LOW DROPOUT REGULATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29 577

Stock:
29 577 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,219 € 2,19 €
0,194 € 4,85 €
0,169 € 16,90 €
0,156 € 39,00 €
0,148 € 74,00 €
0,142 € 142,00 €
Full Reel (Order in multiples of 4000)
0,126 € 504,00 €
0,123 € 984,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-3
3.3 V
1 A
1 Output
Positive
550 uA
4.8 V
18 V
60 dB
Fixed
0 C
+ 125 C
1.3 V
NCP1117LP
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 1.4 V
Line Regulation: 0.2 %
Load Regulation: 26 mV
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99