NCP51820AMNTWG

onsemi
863-NCP51820AMNTWG
NCP51820AMNTWG

Mfr.:

Description:
Gate Drivers High Perf 650V Half Bridge GD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17 899

Stock:
17 899 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,77 € 1,77 €
1,32 € 13,20 €
1,20 € 30,00 €
1,07 € 107,00 €
0,998 € 249,50 €
0,963 € 481,50 €
0,937 € 937,00 €
Full Reel (Order in multiples of 4000)
0,886 € 3 544,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
QFN-15
2 Driver
2 Output
2 A
9 V
17 V
2 ns
1.5 ns
- 40 C
+ 125 C
NCP51820
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Type: TTL
Maximum Turn-Off Delay Time: 25 ns
Maximum Turn-On Delay Time: 25 ns
Operating Supply Current: 100 uA
Pd - Power Dissipation: 665 mW
Product Type: Gate Drivers
Propagation Delay - Max: 50 ns
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Technology: GaN
Unit Weight: 286,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NCP51820 High-Speed 650V GaN HB Driver

onsemi NCP51820 High-Speed 650V GaN HB Driver is designed to meet the stringent requirements of driving GaN power switches in off-line applications half-bridge topologies. This onsemi device offers short and matched propagation delays. Advanced level shift technology provides -3.5V to +650V (typical) common-mode voltage range operation for the high side gate driver and -3.5V to +3.5V common-mode voltage range for the low side gate driver. Common-mode noise canceling provides stable operation up to 200V/ns dV/dt rating for both driver output stages.