8655APET1A11KLF

Amphenol Commercial Products
649-8655APET1A11KLF
8655APET1A11KLF

Mfr.:

Description:
D-Sub Backshells DSUB PLASTIC HOOD 09 HOOD 09-6560-0108-0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,91 € 2,91 €
2,32 € 23,20 €
2,20 € 110,00 €
2,10 € 210,00 €
1,97 € 492,50 €
1,87 € 935,00 €
1,78 € 1 780,00 €
1,67 € 4 175,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
EMI/RFI Shielded Backshell
9
Straight
1 Entry
Plastic
Black Plastic
9 Position
Bulk
Brand: Amphenol Commercial Products
Cable Diameter: 11.7 mm
Product Type: D-Sub Backshells
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

TARIC:
8538909999
CNHTS:
8547200000
USHTS:
8538908180
ECCN:
EAR99

D-Subminiature (D-Sub) Accessories

Amphenol FCI D-Subminiature (D-Sub) Accessories are input/output interconnects that are designed for secure connections. These accessories prevent accidental mismatching and offer 9 to 50 position hoods for different connector pin configurations. The D-Sub accessories also offer metal hoods in straight and angled terminations for EMI / RFI shielding. The different hoods are with cable clamps and jackscrews, in different orientations and locking options, and the screws are available in both UNC 4-40/M3 thread options. These accessories safeguard the connector from dust and dirt when kept in unmated condition. Typical applications include Asymmetric Digital Subscriber Line (ADSL), base station, set-top box, storage systems, automotive diagnostics, gaming machines, robotics, medical instruments, and military equipment.