B78541X0001

EPCOS / TDK
871-B78541X0001
B78541X0001

Mfr.:

Description:
Pulse Transformers SMD B78541 UI Transformer Sample Kit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,57 € 33,57 €
29,15 € 291,50 €
28,10 € 702,50 €
26,27 € 2 627,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Pulse Transformers
RoHS:  
SMD/SMT
9.7 mm
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: InsuGate
Factory Pack Quantity: 1
Subcategory: Transformers
Part # Aliases: B78541X1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

B78541A InsuGate gate-drive transformers

EPCOS/TDK B78541A InsuGate Gate-Drive Transformers feature 4pF coupling capacity, 50μH inductance, ≥9.2mm creepage distance, ≥8.14mm clearance distance and 100MΩ insulation resistance RISO. These SMT transformers operate within a frequency range from 100kHz to 500kHz and a temperature range from -40°C to 150°C. The transformation ratios of the windings for B78541A2467A003 are 1:1.08 and 1: 1.07:0.6 for B78541A2492A003. The B78541A transformers are qualified in accordance with AEC-Q200 and AQG vibration profiles.