TL0002

Anderson Power Products
879-TL0002
TL0002

Mfr.:

Description:
Punches & Dies TURRET FOR 41267 AWG SOCKETS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 23/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
311,43 € 311,43 €
289,34 € 1 446,70 €
279,69 € 2 796,90 €
270,05 € 6 751,25 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Punches & Dies
RoHS:  
Accessories
Brand: Anderson Power Products
Description/Function: Turret for PM socket
Product Type: Punches & Dies
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 182,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8486909900
USHTS:
8203208000
ECCN:
EAR99

SBS®75x Connectors

Anderson Power Products SBS®75x Connector provides high power and auxiliary connections in a single housing. Wire-to-wire and wire-to-board configurations feature two power contacts rated up to 110 amps and up to 4 auxiliary power contacts rated up to 20 amps. The patented SBS®75x Connector complies with IEC60950 finger proof requirements to provide user protection and safety. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. The auxiliary pin contacts on the wire connector are available in four lengths when sequencing is required. Auxiliaries have a mate last / break first connection in relation to the power contacts. All contact positions are rated for circuit interruption (hot plugging).

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

FEATURED PRODUCTS
ANDERSON POWER PRODUCTS