88827044

Crouzet
874-88827044
88827044

Mfr.:

Description:
Time Delay & Timing Relays 24-240VAC MHS2 FUNCTION L, TIMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,52 € 65,52 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Time Delay & Timing Relays
RoHS:  
Screw
24 V to 240 V
0.1 s to 100 hr
Chronos 2
Bulk
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Timers
Factory Pack Quantity: 5
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CAHTS:
8536490020
USHTS:
8536490055
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Chronos 2 DIN Rail Mounting Timers

Crouzet Chronos 2 DIN Rail Mounting Timers are multi-range, multi-voltage, multi-function or mono-function timers that can output to relays or solid states and come with screw or spring terminals. The relay version has a built-in LED status indicator. Options include connecting an external power supply to the control input and 3-wire sensor control.