9000-41034-0401005

Murrelektronik
867-9000410340401005
9000-41034-0401005

Mfr.:

Description:
Circuit Breakers MICO 4.10 SPEED-START electronic circuit protection, 4 channels, IN: 24 V DC OUT: 24 V DC / 4-6-8-10 A, Optimized startup behavior

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 09/03/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
320,09 € 320,09 €

Product Attribute Attribute Value Select Attribute
Murrelektronik
Product Category: Circuit Breakers
Circuit Breaker
MICO
4 A, 6 A, 8 A, 10 A
24 VDC
4 Pole
0 C
+ 55 C
Non-Illuminated
Brand: Murrelektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Height: 90 mm
Length: 70 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Spring Clamp
Width: 80 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

MICO Classic Circuit Protection Modules

Murrelektronik MICO Classic Circuit Protection Modules are available in 2 or 4 output channels and are applicable for 24V DC input operating voltage applications. These modules feature adjustable current ranges, potential-free signal contact, temperature independence, and LED status indication for each channel. The MICO Classic modules can be installed in any combination, ensuring a cost-effective and space-saving system design. These modules include a perfect shut-down function, minimal power loss, and optimum labeling options for device location and channels. The MICO Classic circuit protection modules provide a visual warning notice when 90% of the load current set is reached.

FEATURED PRODUCTS
MURRELEKTRONIK