A3R1GE40JBF-8EA

Zentel Japan
155-A3R1GE40JBF-8EA
A3R1GE40JBF-8EA

Mfr.:

Description:
DRAM DDR2 1Gb, 64Mx16, 800 at CL5, 1.8V, FBGA-84, 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 7 320,00 €

Product Attribute Attribute Value Select Attribute
Zentel Japan
Product Category: DRAM
RoHS:  
SDRAM - DDR2
1 Gbit
16 bit
400 MHz
FPGA-84
64 M x 16
400 ps
1.7 V
1.9 V
- 40 C
+ 105 C
DDR2
Tray
Brand: Zentel Japan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 70 mA
Tradename: Zentel Japan
Unit Weight: 192 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320032
ECCN:
EAR99

DDR2 SDRAM

Zentel DDR2 SDRAM features a double-data-rate architecture with two data transfers per clock cycle. The high-speed data transfer is realized by the 4 bits prefetch pipelined architecture. A bi-directional differential data strobe (DQS and /DQS) is transmitted/received with data for capturing data at the receiver. DQS is edge-aligned with data for READs; center-aligned with data for WRITEs Differential clock inputs (CK and /CK). The DLL aligns DQ and DQS transitions with CK transitions.

FEATURED PRODUCTS
ZENTEL JAPAN