ACCKMP1325NLP6

Vishay
72-ACCKMP1325NLP6
ACCKMP1325NLP6

Mfr.:

Description:
Knobs & Dials BOUTON ALU PT D12,7 H25,4 LP d6 BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,23 € 5,23 €
4,92 € 49,20 €
4,57 € 114,25 €
4,19 € 209,50 €
3,99 € 399,00 €
3,82 € 955,00 €
3,62 € 1 810,00 €
3,51 € 3 510,00 €
3,49 € 8 725,00 €
Full Reel (Order in multiples of 80)
4,19 € 335,20 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
RoHS:  
Knobs
Control Knob
6 mm
12.7 mm
25.4 mm
Aluminum
Pointer Control Knob
Black
Line on Top and Side
Panel Potentiometer
ACCK
Reel
Cut Tape
Brand: Vishay
Product Type: Knobs & Dials
Factory Pack Quantity: 80
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533900000
CAHTS:
8533909000
USHTS:
8533908000
JPHTS:
853390000
BRHTS:
85339000
ECCN:
EAR99

ACCK Control Knobs

Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.