ACFL-5211U-000E

Broadcom / Avago
630-ACFL-5211U-000E
ACFL-5211U-000E

Mfr.:

Description:
High Speed Optocouplers Dual Chan Bidirectnl Ext Temp Optocouple

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1360   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 3 128,00 €
2,29 € 11 541,60 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
SO-12
2 Channel
1 Mb/s
5000 Vrms
65 %
20 mA
1.55 V
5 V
8 mA
30 mW
- 40 C
+ 125 C
Tube
Brand: Broadcom / Avago
Product Type: High Speed Optocouplers
Factory Pack Quantity: 80
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

ACPL/ACFL Extended Temperature Optocouplers

Broadcom ACPL/ACFL Extended Temperature Optocouplers feature reinforced insulation and reliability for safety and signal isolation. The ACPL/ACFL operate up to 125°C maximum and are ideal for critical applications. These industrial optocouplers use alloy lead frames for superior heat dissipation. In addition, the optocouplers feature a double wire bonding process for redundancy and reduced wire breakage issues.
Learn more

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED