AEACAQ190012-S868

ABRACON
815-CAQ190012-S868
AEACAQ190012-S868

Mfr.:

Description:
Antennas External Antennas Whip Knuckle Mount U.FL (UMCC), IPEX MHF1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,20 € 8,20 €
6,38 € 63,80 €
5,74 € 143,50 €
5,04 € 504,00 €
4,84 € 1 210,00 €
4,76 € 2 380,00 €
4,67 € 11 675,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
868 MHz
LoRa, LPWA, SigFox
ISM
Whip
Tilt/Swivel
3.5 dBi
50 Ohms
2
10 W
- 40 C
+ 85 C
1 Band
Snap In
Connector
IPEX
M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking
190 mm
14.6 mm
10 cm RG178/RF1.37
AEAC
Bulk
Brand: ABRACON
Cable Length: 10 cm
Polarisation: Linear
Factory Pack Quantity: 500
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.