AGGBP.SLS.18A.07.0060A

Taoglas
960-AGGBPSLS18A7006A
AGGBP.SLS.18A.07.0060A

Mfr.:

Description:
Antennas AGGBP.SLS.18A GPS/GLONASS/Galileo/BeiDou 18mm Active Patch with SAW/LNA/SAW, I-PEX MHF IU.FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
130
Expected 01/05/2026
200
Expected 12/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,77 € 17,77 €
13,14 € 131,40 €
12,20 € 1 220,00 €
10,70 € 2 140,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Embedded
1.561 GHz
1.602 GHz
BEIDOU, Galileo, GLONASS, GPS
Patch
Ceramic
1 dBi, 1.38 dBi, 1.15 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
U.FL
1.561 GHz, 1.57542 GHz, 1.602 GHz
Wearables, Connected Health, Transporation
18 mm
18 mm
4 mm
60 mm RF1.13
Tray
Brand: Taoglas
Cable Length: 60 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

AGGBP.SLx Active GNSS Patch Antennas

Taoglas AGGBP.SLx Active GNSS Patch Antennas are single-stage full GPS-GLONASS-GALILEO-BeiDou embedded active patch antenna modules with a ceramic patch element. The AGGBP.SL includes a front-end SAW filter and AGGBP.SLS includes front-end and back-end SAW filters to reduce out-of-band interference. Taoglas AGGBP.SLx patch antennas consist of IPEX MHFI (U.FL) connector. These antennas operate at -40°C to 85°C temperature range. The AGGBP.SLx patch antennas also feature a 1.8V to 5V input voltage range, 50Ω impedance, and RHCP polarization. These antennas are ideal for transmitters like Wi-Fi, BLUETOOTH®, and cellular.