AH3582-P-B

Diodes Incorporated
621-AH3582-P-B
AH3582-P-B

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Omnipolar Hall Effect Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 421

Stock:
421
Can Dispatch Immediately
On Order:
1 000
Expected 15/04/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,314 € 1,57 €
0,291 € 2,91 €
0,245 € 12,25 €
0,228 € 22,80 €
0,193 € 96,50 €
0,163 € 163,00 €
0,146 € 730,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,38 €
Min:
1

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
3 mA
60 mA
20 G to 60 G, - 60 G to - 20 G
10 G to 45 G, - 45 G to - 10 G
3 V to 28 V
- 40 C
+ 125 C
Through Hole
SIP-3
AH3582
Bulk
Brand: Diodes Incorporated
Output Voltage: 32 V
Pd - Power Dissipation: 550 mW
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

AH35xx Hall Effect Omnipolar Switches

Diodes Incorporated AH35xx Hall Effect Omnipolar Switches are high voltage, high sensitivity switch ICs designed for proximity, position, and level sensing. These hall-effect switches are optimized to operate over a supply voltage range of 3V to 28V. The AH35xx switches incorporate chopper stabilized architecture and an internal bandgap regulator that provides a reliable solution over the whole operating range. These hall-effect switches employ a reverse blocking diode with a Zener clamp on the supply, an over-current limit, and a Zener clamp on the output. The AH35xx switches provide an output that can be switched on with a south or north pole of sufficient strength. Typical applications include position and proximity sensing, open and close detect, position detection, level detection, flow meters, and contact-less switches.