ANNA-B112-02B

u-blox
377-ANNA-B112-02B
ANNA-B112-02B

Mfr.:

Description:
Bluetooth Modules - 802.15.1 nRF52832, SIP, chip antenna, antenna pin, u-cX / openCPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 072

Stock:
6 072 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,78 € 4,78 €
4,69 € 46,90 €
Full Reel (Order in multiples of 500)
4,69 € 2 345,00 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.0
I2C, I2S, SPI, UART
4 dBm
2 Mb/s
- 91 dBm
2.4 GHz
1.71 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: u-blox
Core: ARM Cortex M4
Dimensions: 6.5 mm x 6.5 mm x 1.2 mm
Height: 1.2 mm
Length: 6.5 mm
Memory Size: 512 kB, 64 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Range: 160 m
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.4 mA
Supply Current Transmitting: 5.3 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ANNA-B112 Stand-alone BLUETOOTH® 5 Modules

u-blox ANNA-B112 Stand-alone BLUETOOTH® 5 Modules are ultra-compact SiPs featuring Bluetooth 5 and an Arm® Cortex®-M4 microprocessor with FPU. These Bluetooth 5 modules offer the internal antenna option despite the small size. The ANNA-B112 modules allow best-in-class capacity applications running on the Bluetooth Low Energy (BLE) stack using the SDK from Nordic Semiconductor or Arm Mbed™. These modules are delivered with u-connectXpress software that supports u-blox BLE serial port service, GATT client and server, beacons, NFC™, and simultaneous peripheral and central roles.