ANT-5GW-MMG1-SMA-3

TE Connectivity / Linx Technologies
712-ANT-5GW-MMG1SMA3
ANT-5GW-MMG1-SMA-3

Mfr.:

Description:
Antennas 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 3 m Cable, SMA Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,64 € 2 160,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Dipole
617 MHz
4.2 GHz
Cellular (NBIoT, LTE)
Whip
Straight
- 0.4 dBi, 2.5 dBi, - 1.5 dBi, 2.1 dBi, 3.5 dBi, 1.7 dBi
50 Ohms
2.1, 2.3
10 W
- 20 C
+ 80 C
8 Band
Magnetic Mount
Connector
SMA Plug
LTE-M, NB-IoT, ISM
82.8 mm
RG-174/U
MMG
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99

ANT-5GW-MMG1-SMA Magnetic 5G Cellular Antennas

TE Connectivity / Linx Technologies ANT-5GW-MMG1-SMA Magnetic Mount 5G Cellular Antennas offer repositionable external panel mounting to ferrous metallic surfaces. The 5G Antennas are designed for New Radio, LTE, and cellular IoT (LTE-M, NB-IoT) applications. The TE Connectivity / Linx Technologies ANT-5GW-MMG1-SMA cellular antennas terminate in an SMA plug (male pin) connector on a 1-, 2-, or 3-meter length on RG-174/U coaxial cable.  

MMG SMA Repositionable Magnetic Mount Antennas

TE Connectivity / Linx Technologies MMG SMA Repositionable Magnetic Mount Antennas are available in 5G, 868/915MHz LPWA, and 2.4GHz versions. For exterior use, these compact whip Antennas feature an integrated magnetic base that securely attaches to ferrous metallic surfaces and can be repositioned. The TE Connectivity / Linx Technologies MMG SMA Antennas are ground plane, independent dipole antennas and terminate in an SMA plug (male pin) connector on a 1-, 2-, or 3-meter length on RG-174/U coaxial cable.