APAKN2504-S2448-T

ABRACON
815-APAKN2504-S2448T
APAKN2504-S2448-T

Mfr.:

Description:
Antennas 2.4GHz Wi-Fi/BT Patch,25.0 x 25.0 x 4.0mm , SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.412 GHz
2.484 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee)
ISM
Patch
Ceramic
7 dBi
100 MHz
50 Ohms
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.448 GHz
ISM Applications
25 mm
25 mm
4 mm
APAK
Tray
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 250
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Patch Antennas

Abracon Patch Antennas are linear and Right Hand Circular Polarization (RHCP) ceramic-type antennas that offer multi-band frequency operations with high gain. The ceramic patch antennas offer 50Ω impedance and a surface mounting termination style. These patch antennas are available in a low-profile, small form factor package. Applications include remote IoT, ISM applications, wireless communication, and more. 

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,76 € 17,60 €
1,62 € 40,50 €
1,45 € 145,00 €
1,37 € 342,50 €
1,32 € 660,00 €
1,26 € 1 260,00 €
1,23 € 3 075,00 €
1,18 € 5 900,00 €