APFA2507R3G3C-CC

Kingbright
604-APFA2507R3G3C-CC
APFA2507R3G3C-CC

Mfr.:

Description:
Multi-Colour LEDs 2.5x0.7mm RA Red/Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 958

Stock:
1 958 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,562 € 5,62 €
0,499 € 49,90 €
0,419 € 209,50 €
0,394 € 394,00 €
Full Reel (Order in multiples of 3000)
0,368 € 1 104,00 €
0,351 € 2 106,00 €
0,327 € 2 943,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
2.5 mm x 0.7 mm x 1 mm
Red, Green
515 nm, 640 nm
130 deg
20 mA
2.2 V, 3.3 V
Colorless
2.1 mm
Dome
Water Clear
Brand: Kingbright
Configuration: Common Cathode
Height: 1 mm
Length: 2.5 mm
Luminous Intensity: 400 mcd, 500 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.7 mm
Part # Aliases: KPFA-2507SEKJ3XZGKC-CC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

APFA2507x RA Bi-Color SMD LEDs

Kingbright APFA2507x RA Bi-Color SMD LEDs are designed with AlGaInP on GaAs substrate Light Emitting Diodes (LEDs). These LEDs feature low power consumption, wide viewing angles, and tinned pads for improved solderability. The APFA2507x LEDs are halogen-free, RoHS compliant, and ideal for backlight, healthcare applications, wearable and portable devices, and status indicators.