APG0603SEC-TT

Kingbright
604-APG0603SECTT
APG0603SEC-TT

Mfr.:

Description:
Single Colour LEDs 605nm 0201 Heli-Um 0.6x0.3mm SMD LED

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14 724

Stock:
14 724 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,181 € 1,81 €
0,162 € 16,20 €
0,135 € 67,50 €
0,117 € 117,00 €
Full Reel (Order in multiples of 4000)
0,086 € 344,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Kingbright APG0201SEC-TT
Kingbright
Single Colour LEDs 604nm 0201 Heli-Um 0.6x0.3mm SMD LED
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
0201 (0603 metric)
605 nm
Orange
10 mA
2.01 V
48 mW
Colorless
0.65 mm x 0.35 mm
Rectangular
Water Clear
HeliUM
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.2 mm
Length: 0.65 mm
Luminous Intensity: 150 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Width: 0.35 mm
Viewing Angle: 140 deg
Part # Aliases: KPG-0603SEC-TT
Unit Weight: 0,454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HELI-UM 0.65 x 0.35mm SMD CHIP LEDs

Kingbright HELI-UM 0.65 x 0.35mm SMD CHIP LEDs offer a wide viewing angle in an ultra-miniature 0201 footprint with low power consumption. These LEDs are compatible with automatic placement equipment and have a level 2 moisture sensitivity. The LED source color devices are made with InGaN on SiC substrate or AlGaInP on GaAs substrate Light Emitting Diodes. The HELI-UM Series LEDs are ideal for wearable applications.