APG1005VBC-A1-5MAV

Kingbright
604-APG1005VBCA15MAV
APG1005VBC-A1-5MAV

Mfr.:

Description:
Single Colour LEDs Ultra Thin Blue SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 930

Stock:
930
Can Dispatch Immediately
On Order:
7 875
Expected 20/02/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,263 € 2,63 €
0,188 € 18,80 €
0,155 € 77,50 €
0,134 € 134,00 €
Full Reel (Order in multiples of 4000)
0,125 € 500,00 €
0,112 € 896,00 €
0,106 € 2 544,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
5 mA
2.9 V
Colorless
Rectangular
APG1005
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.2 mm
Length: 1 mm
Luminous Intensity: 60 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Width: 0.5 mm
Viewing Angle: 140 deg
Part # Aliases: KPG-1005VBC-A1-5MAV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

APG1005x-5MAV Ultra Thin SMD LEDs

Kingbright APG1005x-5MAV Ultra Thin SMD LEDs are color devices that are made with InGaN on the sapphire light-emitting diode. These ultra-thin SMD LEDs feature electrostatic discharge low power consumption and a wide viewing angle. The APG1005x-5MAV LEDs are compatible with automatic placement equipment and it is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. These ultra-thin green SMD-LEDs feature moisture sensitivity up to level 3, are halogen-free and are RoHS compliant. The APG1005x ultra-thin SMD LEDs are ideally used in backlight, status indicators, home, smart appliances, wearable, portable devices, and healthcare applications.