APM032GNEAN-6ETW

Apacer
908-APM032GNEAN-6ETW
APM032GNEAN-6ETW

Mfr.:

Description:
Solid State Drives - SSD SATA MO-300B SLC 32GB ET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
SS220-300B
32 GB
SATA SSDs
MO-300B
SLC
SATA
65 MB/s
65 MB/s
3.3 V
- 40 C
+ 85 C
29.85 mm x 26.8 mm x 3.95 mm
Active Mode Current: 265 mA
Brand: Apacer
Connector Type: 52-pin mSATA
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

SS220-300B mSATA mini Serial ATA Flash Drives

Apacer Technology Inc. SS220-300B mSATA mini Serial ATA Flash Drives are well-balanced Solid State Disk (SSD) drives with a compact form factor (mSATA mini) and excellent performance. Designed in SATA 6Gbps interface, the mSATA SSD delivers incredible read/write speed. The internal controlling unit of the mSATA SSD is designed with DRAM for improved random performance for data efficiency. These flash drives consume 265mA power in active mode and 80mA in idle mode. These serial ATA flash drives feature a 3.3V±5% supply voltage and operate within -40°C to 85°C wide temperature range. The SS220-300B mSATA flash drives come with various flash management enhancements, such as powerful hardware ECC engine, power saving modes, SMART, TRIM, and power failure management.